The Nichicon URS1E220MDD1TD is a 22uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a seated height of 0.413inch and a lead pitch of 0.079inch. The capacitor is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in a single unit quantity packaged in cut tape.
Nichicon URS1E220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.