Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rating. Features a 20% tolerance, 1.36A ripple current, and 1.65mA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 15mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Nichicon URS1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.65mA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.