Aluminum electrolytic capacitor with 47uF capacitance and 25V DC rating. Features a 20% tolerance, 110mA ripple current, and low leakage current of 35.25uA. Radial package measures 5mm in diameter and 9mm in height, with a 2mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon URS1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 35.25uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.