Standard aluminum electrolytic capacitor with 4700µF capacitance and 25V DC voltage rating. Features 20% tolerance, 2.05A ripple current, and 3.525mA leakage current. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, 18mm diameter, and 25mm height. Operates from -40°C to 85°C with a 2000-hour life rating.
Nichicon URS1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.525mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.