The Nichicon URS1E4R7MDD1TA is a polarized aluminum electrolytic capacitor with a rated voltage of 25V and a capacitance of 4.7uF. It features a through-hole package and operates within a temperature range of -40 to 85 degrees Celsius. This component is part of the RS series from Nichicon.
Nichicon URS1E4R7MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | RS |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | RS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon URS1E4R7MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.