The Nichicon URS1H100MDD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V. It features a radial package with a maximum seated height of 0.413inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon URS1H100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.