Aluminum electrolytic capacitor with 100µF capacitance and 50V DC voltage rating. Features 20% tolerance, 240mA ripple current, and 150µA leakage current. Radial package measures 10mm in diameter and 9mm in height, with a 5mm lead pitch. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Nichicon URS1H101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.