Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rating. Features 20% tolerance, 1.16A ripple current, and 1.5mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Dimensions are 18mm diameter and 20mm height.
Nichicon URS1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.5mA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.