Aluminum electrolytic capacitor with 2.2mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.75A ripple current capability, and a low leakage current of 3.3mA. Designed for general purpose applications with a radial package measuring 20mm in diameter and 25mm in height, a 10mm lead pitch, and through-hole mounting. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours at 85°C. RoHS compliant and supplied in bulk packaging.
Nichicon URS1H222MRD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 3.3mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H222MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.