The Nichicon URS1H330MDD1TD is a 33uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 2000 and packaged on tape and reel.
Nichicon URS1H330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.