Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rating. Features 20% tolerance, 5mm lead pitch, and 0.6mm lead diameter in a radial package. Operates from -40°C to 85°C with a 2000-hour life at rated conditions. Ripple current capability is 530mA, with a dissipation factor of 0.12% and leakage current of 495µA. Through-hole mounting and RoHS compliant.
Nichicon URS1H331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.