Nichicon URS series radial through hole aluminum electrolytic capacitor with a capacitance of 3.3uF, 20% tolerance, and a voltage rating of 50V. Operating temperature range is -40°C to 85°C. The capacitor is packaged in a radial package and is available on cut tape. It is RoHS compliant.
Nichicon URS1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1H3R3MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.