The Nichicon URS1HR22MDD is a 220nF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a maximum seated height of 0.413inch and a lead pitch of 0.079inch. The capacitor has a leakage current of 4uA and a ripple current of 2.3mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 200 units per package.
Nichicon URS1HR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.3mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1HR22MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.