The Nichicon URS1J220MDD is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package with a lead pitch of 0.098inch and a height of 0.413inch when seated. The capacitor is rated for a maximum voltage of 63V and has a leakage current of 41.58uA. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon URS1J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 41.58uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.