The Nichicon URS1J220MDD1TD is a 22uF aluminum electrolytic capacitor with a 63V voltage rating. It is designed for through hole mounting and has a radial package. The capacitor operates over a temperature range of -40°C to 85°C and is RoHS compliant. The URS series is a standard range of capacitors from Nichicon.
Nichicon URS1J220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1J220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.