The Nichicon URS Series 47uF 63V Radial Aluminum Electrolytic Capacitor features a capacitance of 47uF and a voltage rating of 63V. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and available in quantities of 1000. It has a tolerance of 20% and a dissipation factor of 0.1%. The capacitor is packaged in a radial style with a lead pitch of 3.5mm and a length of 9mm.
Nichicon URS1J470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 9mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1J470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.