Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 55mA ripple current, and 10.5µA leakage current. Designed with a radial package, 2mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Operates across a temperature range of -40°C to 85°C with a 2000-hour life expectancy.
Nichicon URS1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 10.5uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.