Aluminum electrolytic capacitor, 100µF capacitance, 35V DC voltage rating, 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 9mm height. Offers 220mA ripple current, 105µA leakage current, and a 2000-hour life at 85°C. RoHS compliant with lead-free termination.
Nichicon URS1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.