Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.01A ripple current, and 1.05mA leakage current. Radial package measures 16mm diameter by 15mm height with a 7.5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C with a 2000-hour life rating at 85°C. RoHS compliant and lead-free.
Nichicon URS1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.