Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Rated for 2000 hours at 85°C, with a ripple current of 1.01A and dissipation factor of 0.14%. Through-hole mounting, lead-free, RoHS compliant.
Nichicon URS1V102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.