Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features 20% tolerance, 340mA ripple current, and a 2000-hour life at 85°C. Radial package with 5mm lead pitch, 10mm diameter, and 9mm height. Through-hole mounting with lead-free and RoHS compliant termination.
Nichicon URS1V221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.