Aluminum electrolytic capacitor with 3300µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 2A ripple current, and 3.465mA leakage current. Radial package with 10mm lead pitch and 1mm lead diameter, measuring 20mm in diameter and 25mm in height. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon URS1V332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Leakage Current | 3.465mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.