Aluminum electrolytic capacitor with 470µF capacitance and 35V DC voltage rating. Features 20% tolerance, 590mA ripple current, and a rated life of 2000 hours at 85°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 12.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon URS1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1V471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.