Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rating. Features 20% tolerance, 620mA ripple current, and a 2000-hour life at 85°C. Radial package measures 16mm diameter by 15mm height with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon URS2A221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2A221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.