This Nichicon URS2A3R3MDD is a 3.3uF radial through-hole capacitor with a 20% tolerance and a voltage rating of 100V. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 35mA. The capacitor is packaged in bulk quantities of 200 and is RoHS compliant. It features a seated height of 0.413inch and a lead pitch of 0.079inch.
Nichicon URS2A3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 9.9uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2A3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.