The Nichicon URS2AR22MDD is a 100V aluminum electrolytic capacitor with a capacitance of 220nF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial through-hole package with a lead pitch of 0.079inch and a height of 0.413inch when seated. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon URS2AR22MDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 4uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2AR22MDD to view detailed technical specifications.
No datasheet is available for this part.