The Nichicon URS2C470MHD1TN is a 47uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available on tape and reel in quantities of one. The capacitor is compliant with RoHS regulations.
Nichicon URS2C470MHD1TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2C470MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.