The Nichicon URS2C680MHD1TN is a 68uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a lead pitch of 0.295inch and a height of 0.65inch when seated. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Nichicon URS2C680MHD1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2C680MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.