The Nichicon URS2C680MHD6 is a radial aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 50 units and is RoHS compliant. It has a diameter of 16mm and a height of 20mm, with a lead pitch of 7.5mm and a length of 20mm.
Nichicon URS2C680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 535.2uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2C680MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.