Aluminum electrolytic capacitor with 22µF capacitance and 250V DC voltage rating. Features a 20% tolerance, 280mA ripple current, and a 2000-hour life at 85°C. Radial package with 7.5mm lead pitch, measuring 16mm in diameter and 15mm in height. Through-hole mounting, RoHS compliant, with a leakage current of 320µA.
Nichicon URS2E220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 320uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2E220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.