The Nichicon URS2E330MHD1TN is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Available in quantities of 250, this capacitor is packaged on tape and reel for easy handling.
Nichicon URS2E330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2E330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.