The Nichicon URS2E330MHD6 is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 250V. It is packaged in a radial package with a diameter of 16mm and a height of 20mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon URS2E330MHD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 430uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2E330MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.