This 33uF aluminum electrolytic capacitor has a radial package and is rated for 400V with a 20% tolerance. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is RoHS compliant and available in tape and reel packaging.
Nichicon URS2G330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS2G330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.