Nichicon's URU0J332MHD is a 6.3V rated aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It is packaged in a radial through hole configuration with a lead pitch of 7.5mm and a length of 12.5mm. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 50 in bulk packaging.
Nichicon URU0J332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 623.7uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | URU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU0J332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.