Nichicon URU0J682MRD1TO technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
Download the complete datasheet for Nichicon URU0J682MRD1TO to view detailed technical specifications.
No datasheet is available for this part.