The Nichicon URU1H331MHD is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a leakage current of 495uA. The capacitor is packaged in a radial lead configuration with a 5mm lead pitch and is available in bulk quantities of 100. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon URU1H331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | URU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU1H331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.