This 22uF radial through hole aluminum electrolytic capacitor has a voltage rating of 250V and an operating temperature range of -40°C to 85°C. It features a leakage current of 320uA and a ripple current of 190mA. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a radial package with a lead pitch of 7.5mm and a length of 12.5mm.
Nichicon URU2E220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 320uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | URU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2E220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.