The Nichicon URU2G100MHD is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 16mm diameter and a 12.5mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon URU2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 12.5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 260uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | URU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.