Nichicon URU2G330MRD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 628uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | RU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2G330MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.