Nichicon URU2W6R8MHD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 222.4uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | URU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URU2W6R8MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.