Nichicon URY0J332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 623.7uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | URY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY0J332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.