This aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 63V. It is packaged in a radial package with a through hole mount. Operating temperature range is from -55°C to 105°C. The capacitor is RoHS compliant and available in cut tape packaging.
Nichicon URY1J221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URY |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY1J221MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.