Nichicon URY1J331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 623.7uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | URY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY1J331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.