Nichicon URY1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | URY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY1V471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.