The Nichicon URY1V471MHD1TO is a 470uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package and through hole mount, suitable for applications requiring a high capacitance value. Operating temperatures range from -55°C to 105°C, and the component is compliant with RoHS regulations. This capacitor is part of the URY series from Nichicon, a well-established manufacturer of passive components.
Nichicon URY1V471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | URY |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY1V471MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.