Nichicon URY2A221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 660uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | RY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.253267oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2A221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.