This 22uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a lead pitch of 5mm and a length of 12.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with a quantity of 100 per package.
Nichicon URY2D220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 276uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | URY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2D220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.