Nichicon's URY2E220MHD1TN is a 22uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with through hole mounting and a tolerance of 20%. The capacitor operates within a temperature range of -40°C to 105°C. It is packaged in cut tape for easy handling and assembly.
Nichicon URY2E220MHD1TN technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | URY |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2E220MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.