Nichicon's URY2W220MRD is a 22uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 250. The capacitor has a leakage current of 496uA and a ripple current of 85mA.
Nichicon URY2W220MRD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 496uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | RY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URY2W220MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.