This 100uF aluminum electrolytic capacitor has a radial package and is designed for through hole mounting. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor features a 20% tolerance and a maximum operating voltage of 6.3V.
Nichicon URZ0J101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URZ0J101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.